RS PRO Stopping Plug, M20, 20.2mm Hole Diameter, Threaded
RS Stock No.: 211-6793Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M20
Hole Diameter
20.2mm
Plug Type
Stopping
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP68
Series
Ex-SPM
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Stopping Plug, M20, 20.2mm Hole Diameter, Threaded
1
P.O.A.
RS PRO Stopping Plug, M20, 20.2mm Hole Diameter, Threaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M20
Hole Diameter
20.2mm
Plug Type
Stopping
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP68
Series
Ex-SPM
Country of Origin
China