RS PRO Straight 2.1mm DC Power Plug to Unterminated Power Cord, 2m

Technical documents
Specifications
Brand
RS ProConnector 1
2.1mm DC Power
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Length
2m
Voltage Rating
16V
Current Rating
2 A
Sheath Colour
Black
Cross Sectional Area
0.2 mm²
Outer Sheath Material
PVC
Product details
Locking DC Plug
From RS Pro, these locking DC plugs come complete with a white PVC cable at 2 m length. Used in various applications within both industrial and electrical environments. All models are highly reliable and excellent quality.
Features & Benefits
Cable Length: 2 m
PVC Colour: White
Cable Size: 24 AWG
RS Pro DC Power Plugs & Sockets
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProConnector 1
2.1mm DC Power
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Length
2m
Voltage Rating
16V
Current Rating
2 A
Sheath Colour
Black
Cross Sectional Area
0.2 mm²
Outer Sheath Material
PVC
Product details
Locking DC Plug
From RS Pro, these locking DC plugs come complete with a white PVC cable at 2 m length. Used in various applications within both industrial and electrical environments. All models are highly reliable and excellent quality.
Features & Benefits
Cable Length: 2 m
PVC Colour: White
Cable Size: 24 AWG