Technical documents
Specifications
Brand
RS ProConnector 1
2.1mm DC Power
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Length
1.8m
Voltage Rating
12 V
Current Rating
1 A
Sheath Colour
Black/White
Cross Sectional Area
0.21mm²
Outer Sheath Material
PVC
Distrelec Product Id
30395303
Country of Origin
Taiwan, Province Of China
Product details
DC Power Adaptor Leads
From RS Pro a high-quality DC adapter cable assembly for connecting a DC (direct current) source such as a power supply to an electrical device or for making a connection between two DC devices. This DC power cable assembly has a DC power connector on one end and the other end is unterminated to allow direct soldering into equipment. DC power cable assemblies are typically used to power small to medium appliances.
What is a DC Power Cable Assembly?
A DC power cable assembly sometimes referred to as a DC power cord, is an electrical cable used to make a connection between two DC devices or a DC appliance to a DC power source such as a power supply. The cable assembly is terminated at both ends with a DC power connector which can be a plug or a socket (these are sometimes referred to as barrel connectors). One end of the cable is connected to the DC power source and the other end is connected to the equipment that needs to be powered. These plugs or sockets usually have a straight or right angle orientation to allow for design flexibility. This DC power lead cable has a connector at just one end with bare wires at the other. The advantage of this is that one end of the cable to be soldered directly into the equipment which allows for custom installations
Where are DC Power Cables Used?
DC power cable assemblies are commonly used in small to medium-sized electrical appliances such as portable computers and monitors, electronic keyboards, electronic instruments, sound systems and radios
Features and Benefits
• 1.8 m cable length
• 0.129mm2 (26 AWG) cable CSA
• Non-terminated one end for customer installations
• Overmold to protect the connection junction, provide insulation and prevent the wire from bending at the solder joints
Warning
Not to be used as mains connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector 1
2.1mm DC Power
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Length
1.8m
Voltage Rating
12 V
Current Rating
1 A
Sheath Colour
Black/White
Cross Sectional Area
0.21mm²
Outer Sheath Material
PVC
Distrelec Product Id
30395303
Country of Origin
Taiwan, Province Of China
Product details
DC Power Adaptor Leads
From RS Pro a high-quality DC adapter cable assembly for connecting a DC (direct current) source such as a power supply to an electrical device or for making a connection between two DC devices. This DC power cable assembly has a DC power connector on one end and the other end is unterminated to allow direct soldering into equipment. DC power cable assemblies are typically used to power small to medium appliances.
What is a DC Power Cable Assembly?
A DC power cable assembly sometimes referred to as a DC power cord, is an electrical cable used to make a connection between two DC devices or a DC appliance to a DC power source such as a power supply. The cable assembly is terminated at both ends with a DC power connector which can be a plug or a socket (these are sometimes referred to as barrel connectors). One end of the cable is connected to the DC power source and the other end is connected to the equipment that needs to be powered. These plugs or sockets usually have a straight or right angle orientation to allow for design flexibility. This DC power lead cable has a connector at just one end with bare wires at the other. The advantage of this is that one end of the cable to be soldered directly into the equipment which allows for custom installations
Where are DC Power Cables Used?
DC power cable assemblies are commonly used in small to medium-sized electrical appliances such as portable computers and monitors, electronic keyboards, electronic instruments, sound systems and radios
Features and Benefits
• 1.8 m cable length
• 0.129mm2 (26 AWG) cable CSA
• Non-terminated one end for customer installations
• Overmold to protect the connection junction, provide insulation and prevent the wire from bending at the solder joints
Warning
Not to be used as mains connectors