Technical documents
Specifications
Brand
RS ProAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
4GHz
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC RF Coaxial Bulkhead Jack to Jack Coupler
50 Ohm BNC RF coaxial bulkhead jack to jack coupler with bayonet fixings. This 50 Ohm BNC straight RF coax bulkhead jack to jack coupler has a nickel plated body, nuts ands washers and a gold plated centre contact.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
4GHz
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC RF Coaxial Bulkhead Jack to Jack Coupler
50 Ohm BNC RF coaxial bulkhead jack to jack coupler with bayonet fixings. This 50 Ohm BNC straight RF coax bulkhead jack to jack coupler has a nickel plated body, nuts ands washers and a gold plated centre contact.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.