Technical documents
Specifications
Brand
RS ProAdapter Type
N Plug to BNC Socket
Adapter Type A
Type N
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Nickel
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Distrelec Product Id
30402939
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
N Plug to BNC Socket
Adapter Type A
Type N
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Nickel
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Distrelec Product Id
30402939
Country of Origin
China