Technical documents
Specifications
Brand
RS ProAdapter Type
N Plug to TNC Socket
Adapter Type A
Type N
Adapter Type B
TNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Nickel
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Distrelec Product Id
30402940
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight 50Ω Coaxial Adapter Type N Plug to TNC Socket 11GHz
1
P.O.A.
RS PRO Straight 50Ω Coaxial Adapter Type N Plug to TNC Socket 11GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
N Plug to TNC Socket
Adapter Type A
Type N
Adapter Type B
TNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Nickel
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Distrelec Product Id
30402940
Country of Origin
China