RS PRO Straight 50Ω RF Adapter SMA Socket Jack 11GHz

RS Stock No.: 176-6966Brand: RS PRODistrelec Article No.: 30405373
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type A

SMA

Gender A

Female

Gender B

Jack

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold

Length

31.3mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Straight 50Ω RF Adapter SMA Socket Jack 11GHz

P.O.A.

RS PRO Straight 50Ω RF Adapter SMA Socket Jack 11GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Adapter Type A

SMA

Gender A

Female

Gender B

Jack

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold

Length

31.3mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Country of Origin

Taiwan, Province Of China