RS PRO Straight 50Ω RF Adapter SMB Socket to BNC Plug 4GHz

RS Stock No.: 878-2393Brand: RS PRODistrelec Article No.: 30405062
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

SMB Plug to BNC Plug

Adapter Type A

SMB

Adapter Type B

BNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

30.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Distrelec Product Id

30405062

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight 50Ω RF Adapter SMB Socket to BNC Plug 4GHz

P.O.A.

RS PRO Straight 50Ω RF Adapter SMB Socket to BNC Plug 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

SMB Plug to BNC Plug

Adapter Type A

SMB

Adapter Type B

BNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

30.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Distrelec Product Id

30405062

Country of Origin

Taiwan, Province Of China