RS PRO Straight 75Ω Coaxial Adapter BNC Socket to Coaxial Socket 1GHz

RS Stock No.: 246-9493Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

BNC Socket to Coaxial Plug

Adapter Type A

BNC

Adapter Type B

Coaxial

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

1GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Phosphor Copper

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Straight 75Ω Coaxial Adapter BNC Socket to Coaxial Socket 1GHz

P.O.A.

RS PRO Straight 75Ω Coaxial Adapter BNC Socket to Coaxial Socket 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

BNC Socket to Coaxial Plug

Adapter Type A

BNC

Adapter Type B

Coaxial

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

1GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Phosphor Copper

Country of Origin

China

You may be interested in