RS PRO Straight CEE 7/7 Plug to Unterminated Power Cable Assembly, 2.5m
RS Stock No.: 284-8177Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Length
2.5m
Voltage Rating
250V
Current Rating
16A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight CEE 7/7 Plug to Unterminated Power Cable Assembly, 2.5m
1
P.O.A.
RS PRO Straight CEE 7/7 Plug to Unterminated Power Cable Assembly, 2.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Length
2.5m
Voltage Rating
250V
Current Rating
16A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
Country of Origin
China