Technical documents
Specifications
Brand
RS ProAdapter Type
BNC Female to Terminal Block
Adapter Type A
BNC
Adapter Type B
Terminal Block
Gender A
Female
Gender B
Female
Body Orientation
Straight
Contact Plating
Nickel
Length
40mm
Distrelec Product Id
30405220
Country of Origin
China
Product details
RS PRO BNC to Terminal Block Adapters
From RS PRO, a range of BNC to terminal block adapters. The BNC adapters convert from BNC male or BNC female to a 2-pin nickel plated screw terminal block.
Adaptors
Adaptors to facilitate interconnections between common connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
BNC Female to Terminal Block
Adapter Type A
BNC
Adapter Type B
Terminal Block
Gender A
Female
Gender B
Female
Body Orientation
Straight
Contact Plating
Nickel
Length
40mm
Distrelec Product Id
30405220
Country of Origin
China
Product details
RS PRO BNC to Terminal Block Adapters
From RS PRO, a range of BNC to terminal block adapters. The BNC adapters convert from BNC male or BNC female to a 2-pin nickel plated screw terminal block.
Adaptors
Adaptors to facilitate interconnections between common connectors