RS PRO Straight, Conduit Fitting, 16mm Nominal Size, Nylon 66, Grey IP55 rating

Technical documents
Specifications
Brand
RS ProNominal Size
16mm
Fitting Type
Straight
Material
Nylon 66
Colour
Grey
IP Rating
IP55
Finish
Grey
Maximum Operating Temperature
+50°C
Standards Met
UL 94 V-0
Country of Origin
Taiwan, Province Of China
Product details
Fittings
IP55 (with Fittings)
Conduit -50°C → +100°C, fittings -25°C → +50°C operating temperature
Crush resistant to BS6099
1.5mm pitch straight fittings supplied with lockring
Self extinguishing nylon to UL94VO
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 195 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNominal Size
16mm
Fitting Type
Straight
Material
Nylon 66
Colour
Grey
IP Rating
IP55
Finish
Grey
Maximum Operating Temperature
+50°C
Standards Met
UL 94 V-0
Country of Origin
Taiwan, Province Of China
Product details
Fittings
IP55 (with Fittings)
Conduit -50°C → +100°C, fittings -25°C → +50°C operating temperature
Crush resistant to BS6099
1.5mm pitch straight fittings supplied with lockring
Self extinguishing nylon to UL94VO
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit