RS PRO Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Technical documents
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.25 mm²
Sheath Material
PVC
Length
5m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Connector 1 Housing Gender
Female
Outer Diameter
4.4mm
American Wire Gauge
23 AWG
Cable Shape
Multicore
Operating Temperature Range
-25 → +75 °C
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.25 mm²
Sheath Material
PVC
Length
5m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Connector 1 Housing Gender
Female
Outer Diameter
4.4mm
American Wire Gauge
23 AWG
Cable Shape
Multicore
Operating Temperature Range
-25 → +75 °C
Country of Origin
India