RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 144-7653Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.25 mm²

Length

2m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Standards Met

CE, IEC/EN 61076-2-101, TUV

Conductor Material

Brass

American Wire Gauge

24 AWG

Country of Origin

India

Product details

RS Pro M12 Connector Female

Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Available as both right angle and straight, each 4-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Current rating: 4A
Right angle and Straight available
Gold plated contacts
Supplied with Neoprene O-Ring

P.O.A.

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.25 mm²

Length

2m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Standards Met

CE, IEC/EN 61076-2-101, TUV

Conductor Material

Brass

American Wire Gauge

24 AWG

Country of Origin

India

Product details

RS Pro M12 Connector Female

Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Available as both right angle and straight, each 4-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Current rating: 4A
Right angle and Straight available
Gold plated contacts
Supplied with Neoprene O-Ring