RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 212-1717Brand: RS PRODistrelec Article No.: 30404500
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

RS Pro

Series

CBF12

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Connector A

M12

Distrelec Product Id

30404500

Connector B

Unterminated

Connector A Orientation

Straight

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

CBF12

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Connector A

M12

Distrelec Product Id

30404500

Connector B

Unterminated

Connector A Orientation

Straight

Country of Origin

India