Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight IEC C13 Socket to Right Angle CEE 7/7 Plug Power Cord, 2m

RS Stock No.: 123-0958Brand: RS PRODistrelec Article No.: 30402612
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

ENEC, VDE

Cross Sectional Area

1mm²

Outer Sheath Material

LSZH

Distrelec Product Id

30402612

Country of Origin

China

Product details

RS Pro CEE 7/7 to IEC C13

Brought to you under the trusted RS Pro brand, this IEC cord cable assembly has a CEE 7/7 Schuko plug and an C13 socket. The C13 IEC cord is typically used in desktop computer monitors and professional audio equipment.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight IEC C13 Socket to Right Angle CEE 7/7 Plug Power Cord, 2m

P.O.A.

RS PRO Straight IEC C13 Socket to Right Angle CEE 7/7 Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

ENEC, VDE

Cross Sectional Area

1mm²

Outer Sheath Material

LSZH

Distrelec Product Id

30402612

Country of Origin

China

Product details

RS Pro CEE 7/7 to IEC C13

Brought to you under the trusted RS Pro brand, this IEC cord cable assembly has a CEE 7/7 Schuko plug and an C13 socket. The C13 IEC cord is typically used in desktop computer monitors and professional audio equipment.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.