RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 300mm

RS Stock No.: 137-3334Brand: RS PRODistrelec Article No.: 30402662
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

300mm

Voltage Rating

250 V

Current Rating

6A

Sheath Colour

Black

Standards Met

ENEC

Cross Sectional Area

0.75mm²

Outer Sheath Material

PVC

Country of Origin

China

P.O.A.

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 300mm

P.O.A.

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

300mm

Voltage Rating

250 V

Current Rating

6A

Sheath Colour

Black

Standards Met

ENEC

Cross Sectional Area

0.75mm²

Outer Sheath Material

PVC

Country of Origin

China