RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 500mm

Technical documents
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
500mm
Voltage Rating
250 V
Current Rating
6A
Sheath Colour
Blue
Standards Met
ENEC
Cross Sectional Area
0.75mm²
Outer Sheath Material
PVC
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
500mm
Voltage Rating
250 V
Current Rating
6A
Sheath Colour
Blue
Standards Met
ENEC
Cross Sectional Area
0.75mm²
Outer Sheath Material
PVC
Country of Origin
China