RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 1m

RS Stock No.: 137-3342Brand: RS PRODistrelec Article No.: 30418038
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

1m

Voltage Rating

250 V

Current Rating

6A

Sheath Colour

Red

Standards Met

ENEC

Cross Sectional Area

0.75mm²

Outer Sheath Material

PVC

Distrelec Product Id

30418038

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 1m

P.O.A.

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

1m

Voltage Rating

250 V

Current Rating

6A

Sheath Colour

Red

Standards Met

ENEC

Cross Sectional Area

0.75mm²

Outer Sheath Material

PVC

Distrelec Product Id

30418038

Country of Origin

China