RS PRO Straight IEC C13 x 2 Socket to Right Angle CEE 7/7 Plug Power Cord, 2.5m

Technical documents
Specifications
Brand
RS ProConnector 1
IEC C13 x 2
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Length
2.5m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
IEC C13 x 2
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Length
2.5m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China