RS PRO Straight IEC C13 x 3 Socket to Right Angle CEE 7/7 Plug Power Cord, 3m

RS Stock No.: 178-9804Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C13 x 3

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

3m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Standards Met

VDE

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight IEC C13 x 3 Socket to Right Angle CEE 7/7 Plug Power Cord, 3m

P.O.A.

RS PRO Straight IEC C13 x 3 Socket to Right Angle CEE 7/7 Plug Power Cord, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C13 x 3

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

3m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Standards Met

VDE

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Country of Origin

China