RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 3m

Technical documents
Specifications
Brand
RS ProConnector 1
IEC C19
Connector 2
IEC C20
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250 V
Current Rating
16A
Sheath Colour
Red
Standards Met
ENEC
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS Pro IEC Cable, C20 to C19
Brought to you under the trusted RS Pro brand, this IEC power cable assembly has a moulded C20 plug and C19 socket. It is ideal for extending connections in high-end server and network equipment applications.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
IEC C19
Connector 2
IEC C20
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250 V
Current Rating
16A
Sheath Colour
Red
Standards Met
ENEC
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS Pro IEC Cable, C20 to C19
Brought to you under the trusted RS Pro brand, this IEC power cable assembly has a moulded C20 plug and C19 socket. It is ideal for extending connections in high-end server and network equipment applications.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.