Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 3m

RS Stock No.: 137-3360Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

3m

Voltage Rating

250 V

Current Rating

16A

Sheath Colour

Black

Standards Met

ENEC

Cross Sectional Area

1.5mm²

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 3m

P.O.A.

RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

3m

Voltage Rating

250 V

Current Rating

16A

Sheath Colour

Black

Standards Met

ENEC

Cross Sectional Area

1.5mm²

Outer Sheath Material

PVC

Country of Origin

China