RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 5m
RS Stock No.: 282-5445Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Cores
3
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Length
5m
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Connector 2
M8
Connector 2 Gender
Female
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 5m
1
P.O.A.
RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Cores
3
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Length
5m
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Connector 2
M8
Connector 2 Gender
Female
Country of Origin
China