RS PRO , Straight , Male Gold , Copper Alloy , Backplane Connector Contact

RS Stock No.: 477-7271Brand: RS PRO
brand-logo
View all in Backplane Connector Contacts

Technical documents

Specifications

Brand

RS Pro

Series

DIN 41612

Orientation

Straight

For Use With

DIN41612 Type M Male Connector

Gender

Male

Accessory Type

DIN Coaxial Contact

Contact Plating

Gold

Material

Nickel

Maximum Contact Resistance

2.7mΩ

Contact Material

Copper Alloy

Current Rating

2.0A

Mounting Type

Through Hole

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55.0°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO , Straight , Male Gold , Copper Alloy , Backplane Connector Contact

P.O.A.

RS PRO , Straight , Male Gold , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Series

DIN 41612

Orientation

Straight

For Use With

DIN41612 Type M Male Connector

Gender

Male

Accessory Type

DIN Coaxial Contact

Contact Plating

Gold

Material

Nickel

Maximum Contact Resistance

2.7mΩ

Contact Material

Copper Alloy

Current Rating

2.0A

Mounting Type

Through Hole

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55.0°C

You may be interested in