Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector

RS Stock No.: 282-835Brand: RS PRO
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female to Male

USB Type

USB 2.0

Mounting Type

Panel Mount

Termination Method

Solder

USB Version

2

Body Orientation

Straight

Number of Ports

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector

P.O.A.

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Female to Male

USB Type

USB 2.0

Mounting Type

Panel Mount

Termination Method

Solder

USB Version

2

Body Orientation

Straight

Number of Ports

2

Country of Origin

China