RS PRO Straight, Panel Mount, Female to Male- Single Port Type C USB Connector
RS Stock No.: 143-8922Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Female to Male
Mounting Type
Panel Mount
USB Type
C
Body Orientation
Straight
Number of Ports
1
Country of Origin
United Kingdom
You may be interested in
RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB ConnectorBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight, Panel Mount, Female to Male- Single Port Type C USB Connector
1
P.O.A.
RS PRO Straight, Panel Mount, Female to Male- Single Port Type C USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB ConnectorBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProGender
Female to Male
Mounting Type
Panel Mount
USB Type
C
Body Orientation
Straight
Number of Ports
1
Country of Origin
United Kingdom
You may be interested in
RS PRO Straight, Panel Mount, Female to Male- Dual Port Type C IP40 Feedthrough USB ConnectorBrand: RS PRO
P.O.A.Each (ex VAT)