RS PRO Straight, Panel Mount, Socket- Dual Port Type A-B 3 Feedthrough USB Connector

RS Stock No.: 280-090Brand: RS PRO
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

USB Type

A-B

Mounting Type

Panel Mount

Termination Method

Cable

USB Version

3

Body Orientation

Straight

Number of Ports

2

Current Rating

1.5A

Voltage Rating

30V ac

Contact Material

Gold Plated Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Orientation

Straight

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight, Panel Mount, Socket- Dual Port Type A-B 3 Feedthrough USB Connector

P.O.A.

RS PRO Straight, Panel Mount, Socket- Dual Port Type A-B 3 Feedthrough USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

USB Type

A-B

Mounting Type

Panel Mount

Termination Method

Cable

USB Version

3

Body Orientation

Straight

Number of Ports

2

Current Rating

1.5A

Voltage Rating

30V ac

Contact Material

Gold Plated Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Orientation

Straight

Country of Origin

Taiwan, Province Of China