RS PRO Straight, Panel Mount, Socket- Single Port Type A 3.0 USB Connector

RS Stock No.: 122-3032Brand: RS PRO
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Solder

USB Version

3.0

Body Orientation

Straight

Number of Ports

1

Current Rating

1.5A

Voltage Rating

500.0 V

Series

GTC Sealed

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Series Number

GTC Sealed

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Waterproof Metal USB-A Panel Mount Jacks

From the trusted RS Pro brand, a series of superior quality waterproof USB-A metal connectors. These IP68 panel mount jacks have copper alloy gold plated contacts housed in a copper alloy nickel plated shell. The connectors have red silicone O-Rings to ensure a tight weatherproof grading and EMI shield plates for interference screening. The IP68 panel mount jacks are suited to applications where the prevention of dust and water ingress is essential.

Features and Benefits

IP68 rated
Metal construction
Rugged design
RoHS compliant

Applications

Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight, Panel Mount, Socket- Single Port Type A 3.0 USB Connector

P.O.A.

RS PRO Straight, Panel Mount, Socket- Single Port Type A 3.0 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Solder

USB Version

3.0

Body Orientation

Straight

Number of Ports

1

Current Rating

1.5A

Voltage Rating

500.0 V

Series

GTC Sealed

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Series Number

GTC Sealed

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Waterproof Metal USB-A Panel Mount Jacks

From the trusted RS Pro brand, a series of superior quality waterproof USB-A metal connectors. These IP68 panel mount jacks have copper alloy gold plated contacts housed in a copper alloy nickel plated shell. The connectors have red silicone O-Rings to ensure a tight weatherproof grading and EMI shield plates for interference screening. The IP68 panel mount jacks are suited to applications where the prevention of dust and water ingress is essential.

Features and Benefits

IP68 rated
Metal construction
Rugged design
RoHS compliant

Applications

Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment