RS PRO Straight, Panel Mount, Socket Type Micro AB IP67 USB Connector

Technical documents
Specifications
Brand
RS ProGender
Female
USB Type
Micro AB
Mounting Type
Panel Mount
IP Rating
IP67
Body Orientation
Straight
Series
GTC Sealed
Contact Material
Copper Alloy
Orientation
Straight
Series Number
GTC Sealed
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof Micro USB Panel Mount Jacks
From RS Pro, a quality waterproof Micro-USB-AB panel mount jack. This connector has a recommended panel thickness of 0.8mm to 3.0mm and a 16mm panel hole size. This IP67 rated connector is manufactured from rugged thermoplastic materials making them ideal for harsh environments where the protection from water and dust ingress is essential.
Features and benefits
• IP67 rated
• Rugged construction
• RoHS compliant
Applications
• Marine
• LED lighting
• Military
• Automation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Female
USB Type
Micro AB
Mounting Type
Panel Mount
IP Rating
IP67
Body Orientation
Straight
Series
GTC Sealed
Contact Material
Copper Alloy
Orientation
Straight
Series Number
GTC Sealed
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof Micro USB Panel Mount Jacks
From RS Pro, a quality waterproof Micro-USB-AB panel mount jack. This connector has a recommended panel thickness of 0.8mm to 3.0mm and a 16mm panel hole size. This IP67 rated connector is manufactured from rugged thermoplastic materials making them ideal for harsh environments where the protection from water and dust ingress is essential.
Features and benefits
• IP67 rated
• Rugged construction
• RoHS compliant
Applications
• Marine
• LED lighting
• Military
• Automation