Technical documents
Specifications
Brand
RS ProTermination Method
Solder
Number Of Ways
2
Contact Plating
Gold
IP Rating
IP67
Contact Material
Copper Alloy
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Gender
Female
Distrelec Product Id
30404052
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO, Straight Panel Mount2 way Magnetic Connector, Copper Alloy Contact Female, Solder Termination
1
P.O.A.
RS PRO, Straight Panel Mount2 way Magnetic Connector, Copper Alloy Contact Female, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTermination Method
Solder
Number Of Ways
2
Contact Plating
Gold
IP Rating
IP67
Contact Material
Copper Alloy
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Gender
Female
Distrelec Product Id
30404052
Country of Origin
Taiwan, Province Of China