RS PRO Straight PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch

RS Stock No.: 227-2132Brand: RS PRO
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Pin Magnetic

Body Orientation

Straight

Current Rating

3A max

Voltage Rating

12 Volts

Series

PH1

Contact Material

Copper Alloy, Gold Plated

Series Number

PH1

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch

P.O.A.

RS PRO Straight PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Pin Magnetic

Body Orientation

Straight

Current Rating

3A max

Voltage Rating

12 Volts

Series

PH1

Contact Material

Copper Alloy, Gold Plated

Series Number

PH1