RS PRO Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch
RS Stock No.: 227-2133Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
Pin Magnetic
Body Orientation
Straight
Current Rating
3A max
Voltage Rating
12 Volts
Series
PH1
Contact Material
Copper Alloy, Gold Plated
Series Number
PH1
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch
1
P.O.A.
RS PRO Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
Pin Magnetic
Body Orientation
Straight
Current Rating
3A max
Voltage Rating
12 Volts
Series
PH1
Contact Material
Copper Alloy, Gold Plated
Series Number
PH1