RS PRO Straight Shank Reamer Bit, 11.75 → 12.75mm Diameter, 130 mm Overall

RS Stock No.: 394-279Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical documents

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

11.75 → 12.75mm

Overall Length

130 mm

Material

HSS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Shank Reamer Bit, 11.75 → 12.75mm Diameter, 130 mm Overall

P.O.A.

RS PRO Straight Shank Reamer Bit, 11.75 → 12.75mm Diameter, 130 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

11.75 → 12.75mm

Overall Length

130 mm

Material

HSS

You may be interested in