RS PRO Straight Shank Reamer Bit, 17 → 19mm Diameter, 170 mm Overall

RS Stock No.: 394-291Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical documents

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

17 → 19mm

Overall Length

170 mm

Material

HSS

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Shank Reamer Bit, 17 → 19mm Diameter, 170 mm Overall

P.O.A.

RS PRO Straight Shank Reamer Bit, 17 → 19mm Diameter, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

17 → 19mm

Overall Length

170 mm

Material

HSS