RS PRO Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 299-3998Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Mounting Type

Inline

Maximum Operating Pressure

15 bar

Standards Met

RoHS Compliant

Country of Origin

Italy

Product details

Straight Adaptor - Male Tapered/Parallel

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

P.O.A.

RS PRO Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Mounting Type

Inline

Maximum Operating Pressure

15 bar

Standards Met

RoHS Compliant

Country of Origin

Italy

Product details

Straight Adaptor - Male Tapered/Parallel

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.