RS PRO Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProConnector A
G 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector A
G 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
Country of Origin
Italy