RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Technical documents
Specifications
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
Country of Origin
Italy
Product details
Straight Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
Country of Origin
Italy
Product details
Straight Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.