RS PRO Straight Threaded Adaptor, R 1/8 to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 916-0710Brand: RS PRODistrelec Article No.: 30414686
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector A

R 1/8

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

10 bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Threaded Adaptor, R 1/8 to Push In 8 mm, Threaded-to-Tube Connection Style

P.O.A.

RS PRO Straight Threaded Adaptor, R 1/8 to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector A

R 1/8

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

10 bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China