RS PRO Straight Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Technical documents
Specifications
Brand
RS ProConnector A
R 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Body Material
Plastic
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Metric One-Touch Fittings
This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.
Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of 0ºC to +60°C makes it a versatile component that will suit many industrial environments and applications.
This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.
Features and Benefits
• One-Touch push to connect configuration allows for an instant tubing connection
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProConnector A
R 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Body Material
Plastic
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Metric One-Touch Fittings
This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.
Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of 0ºC to +60°C makes it a versatile component that will suit many industrial environments and applications.
This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.
Features and Benefits
• One-Touch push to connect configuration allows for an instant tubing connection
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.