RS PRO Straight Through Hole Mount PCB Socket, 160-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 251-4393Brand: RS PRO
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

160

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Product details

Through Board Headers and Sockets

Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Through Hole Mount PCB Socket, 160-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

RS PRO Straight Through Hole Mount PCB Socket, 160-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

160

Number Of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Product details

Through Board Headers and Sockets

Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts