RS PRO Straight Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination
RS Stock No.: 239-1128Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
36
Pitch
2.16mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
Centronics
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination
1
P.O.A.
RS PRO Straight Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
36
Pitch
2.16mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
Centronics
Contact Material
Brass
Country of Origin
Taiwan, Province Of China