RS PRO Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 251-8193Brand: RS PRODistrelec Article No.: 30402996
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Material

Bronze

Distrelec Product Id

30402996

Country of Origin

Taiwan, Province Of China

Product details

Top Entry Sockets (single & double)

Single and double row 0.1in. pitch top entry sockets allowing vertical stacking of PCBs, when populated with corresponding headers above.,The sockets incorporate straight tri-beam tin plate contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

RS PRO Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Contact Material

Bronze

Distrelec Product Id

30402996

Country of Origin

Taiwan, Province Of China

Product details

Top Entry Sockets (single & double)

Single and double row 0.1in. pitch top entry sockets allowing vertical stacking of PCBs, when populated with corresponding headers above.,The sockets incorporate straight tri-beam tin plate contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.