RS PRO Straight Through Hole PCB Connector, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 227-2125Brand: RS PRO
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

RS Pro

Series

PH1

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

DIP Solder

Contact Plating

Gold Flash over Nickel

Contact Material

Copper Alloy

Voltage Rating

12 Volts

Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Through Hole PCB Connector, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

P.O.A.

RS PRO Straight Through Hole PCB Connector, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

PH1

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

DIP Solder

Contact Plating

Gold Flash over Nickel

Contact Material

Copper Alloy

Voltage Rating

12 Volts