RS PRO Straight Through Hole PCB Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Technical documents
Specifications
Brand
RS ProSeries
PH1
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
PCB
Contact Plating
Gold Plated Over Nickel
Contact Material
Brass
Voltage Rating
12 Volts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
PH1
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
PCB
Contact Plating
Gold Plated Over Nickel
Contact Material
Brass
Voltage Rating
12 Volts