RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 251-8317Brand: RS PRO
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

2.7mm

Mating Pin Length

4.3mm

Voltage Rating

650.0 V

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

P.O.A.

RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

2.7mm

Mating Pin Length

4.3mm

Voltage Rating

650.0 V

Country of Origin

Taiwan, Province Of China

You may be interested in