RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
RS Stock No.: 251-8418Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4.0A
Tail Pin Length
3.06mm
Mating Pin Length
12.7mm
Country of Origin
Taiwan, Province Of China
You may be interested in

RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
10
P.O.A.
RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
You may be interested in

RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4.0A
Tail Pin Length
3.06mm
Mating Pin Length
12.7mm
Country of Origin
Taiwan, Province Of China
You may be interested in

RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)