RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

Technical documents
Specifications
Brand
RS ProConnector B
Push In 8 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Tube Connection A - Tube Size
6mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Body Material
Plastic
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Connector A
Push In 6 mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector B
Push In 8 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Tube Connection A - Tube Size
6mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Body Material
Plastic
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Connector A
Push In 6 mm
Country of Origin
Taiwan, Province Of China