Technical documents
Specifications
Brand
RS ProConnector B
Push In 6 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Tube Connection A - Tube Size
6mm
Body Material
Polyoxymethylene
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
10 bar
Tube Connection B - Type
Push In
Connector A
Push In 6 mm
Connection Style
Tube-to-Tube
Country of Origin
Taiwan, Province Of China
Product details
RS Pro One Touch Fittings - Metric System
Features and Benefits
One-touch push to connect configuration allows for an instant tubing connection
All models are useful for piping in confined spaces due to its six-angle wrench
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
Fittings are equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended life
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector B
Push In 6 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Tube Connection A - Tube Size
6mm
Body Material
Polyoxymethylene
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
10 bar
Tube Connection B - Type
Push In
Connector A
Push In 6 mm
Connection Style
Tube-to-Tube
Country of Origin
Taiwan, Province Of China
Product details
RS Pro One Touch Fittings - Metric System
Features and Benefits
One-touch push to connect configuration allows for an instant tubing connection
All models are useful for piping in confined spaces due to its six-angle wrench
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
Fittings are equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended life
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.