RS PRO Stud Fitting, G 1/4 Female to Push In 10 mm, Threaded-to-Tube Connection Style
RS Stock No.: 176-0948Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector A
G 1/4 Female
Connector B
Push In 10 mm
Pneumatic Fitting Type
Stud Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Stud Fitting, G 1/4 Female to Push In 10 mm, Threaded-to-Tube Connection Style
1
P.O.A.
RS PRO Stud Fitting, G 1/4 Female to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector A
G 1/4 Female
Connector B
Push In 10 mm
Pneumatic Fitting Type
Stud Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Country of Origin
Italy